LT8312MPMS#PBF | |
---|---|
DigiKey Part Number | LT8312MPMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8312MPMS#PBF |
Description | IC PFC CTRLR DCM 400KHZ 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) 400kHz 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT8312MPMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | 400kHz | |
Current - Startup | 80 µA | |
Voltage - Supply | 10V ~ 38V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.72000 | ¥145.72 |
10 | ¥133.94400 | ¥1,339.44 |
37 | ¥128.38973 | ¥4,750.42 |
111 | ¥113.12108 | ¥12,556.44 |
259 | ¥107.56907 | ¥27,860.39 |
518 | ¥100.62902 | ¥52,125.83 |