
LT6350HMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT6350HMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6350HMS8#PBF |
Description | IC ADC DRIVER 8MSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6350HMS8#PBF Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Type ADC Driver | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.02000 | ¥85.02 |
| 10 | ¥66.30900 | ¥663.09 |
| 50 | ¥58.82120 | ¥2,941.06 |
| 100 | ¥56.50390 | ¥5,650.39 |
| 250 | ¥54.05568 | ¥13,513.92 |
| 500 | ¥52.58064 | ¥26,290.32 |
| 1,000 | ¥51.36635 | ¥51,366.35 |










