LTC2391-16 - 16 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2391-16 - 16 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC1500A-C
DC1500A-C

DC1500A-C

DigiKey Part Number
DC1500A-C-ND
Manufacturer
Manufacturer Product Number
DC1500A-C
Description
BOARD SAR ADC LTC2391-16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2391-16 - 16 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial, Parallel
Manufacturer
Analog Devices Inc.
Input Range
±4.096V
Packaging
Box
Power (Typ) @ Conditions
95mW @ 250kSPS
Part Status
Active
Utilized IC / Part
LTC2391-16
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
16
Base Product Number
Sampling Rate (Per Second)
250k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,876.25000¥1,876.25
Manufacturers Standard Package