
LT6350CDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT6350CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6350CDD#PBF |
Description | IC ADC DRIVER 8DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6350CDD#PBF Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 8-DFN (3x3) |
Type ADC Driver | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.71000 | ¥70.71 |
| 10 | ¥54.80500 | ¥548.05 |
| 25 | ¥50.83400 | ¥1,270.85 |
| 121 | ¥45.99215 | ¥5,565.05 |
| 363 | ¥43.68449 | ¥15,857.47 |
| 605 | ¥42.83121 | ¥25,912.88 |
| 1,089 | ¥41.98986 | ¥45,726.96 |










