Buffer Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6201CDD#PBF

DigiKey Part Number
505-LT6201CDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT6201CDD#PBF
Description
IC BUFFER 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buffer Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6201CDD#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
2.5 mV
Mfr
Current - Supply
20mA (x2 Channels)
Series
Current - Output / Channel
90 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
12.6 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-WFDFN Exposed Pad
Slew Rate
50V/µs
Supplier Device Package
8-DFN (3x3)
Gain Bandwidth Product
165 MHz
Base Product Number
Current - Input Bias
8 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.01000¥107.01
10¥84.12200¥841.22
25¥78.40600¥1,960.15
121¥71.43091¥8,643.14
363¥68.10719¥24,722.91
605¥66.87817¥40,461.29
1,089¥65.66597¥71,510.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.