
LT5537EDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT5537EDDB#TRPBFTR-ND - Tape & Reel (TR) 505-LT5537EDDB#TRPBFCT-ND - Cut Tape (CT) 505-LT5537EDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT5537EDDB#TRPBF |
Description | IC RF DETECT 10MHZ-1GHZ 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 10MHz ~ 1GHz -76dBm ~ 14dBm ±1dB 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5537EDDB#TRPBF Models |
Category | Accuracy ±1dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 15 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 10MHz ~ 1GHz | Package / Case 8-WFDFN Exposed Pad |
RF Type General Purpose | Supplier Device Package 8-DFN (3x2) |
Input Range -76dBm ~ 14dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.78000 | ¥82.78 |
| 10 | ¥64.54700 | ¥645.47 |
| 25 | ¥59.98720 | ¥1,499.68 |
| 100 | ¥54.97650 | ¥5,497.65 |
| 250 | ¥54.66136 | ¥13,665.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥48.71256 | ¥121,781.40 |






