LT5557EUF#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LT5557EUF#TRPBFTR-ND - Tape & Reel (TR) 505-LT5557EUF#TRPBFCT-ND - Cut Tape (CT) 505-LT5557EUF#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT5557EUF#TRPBF | |
Description | IC MIXER 400MHZ-3.8GHZ DWN 16QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Mixer IC Cellular, CDMA, TD-SCDMA, UMTS, WCDMA Down Converter 400MHz ~ 3.8GHz 16-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT5557EUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, CDMA, TD-SCDMA, UMTS, WCDMA | |
Frequency | 400MHz ~ 3.8GHz | |
Number of Mixers | 1 | |
Gain | 3.3dB | |
Noise Figure | 11.7dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 92mA | |
Voltage - Supply | 2.9V ~ 3.9V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.48000 | ¥128.48 |
10 | ¥118.10000 | ¥1,181.00 |
25 | ¥113.20360 | ¥2,830.09 |
100 | ¥99.74110 | ¥9,974.11 |
250 | ¥94.84588 | ¥23,711.47 |
500 | ¥88.72662 | ¥44,363.31 |
1,000 | ¥81.38378 | ¥81,383.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥78.32427 | ¥195,810.67 |