LT5522EUF#TRPBF | ||
---|---|---|
DigiKey Part Number | LT5522EUF#TRPBFTR-ND - Tape & Reel (TR) LT5522EUF#TRPBFCT-ND - Cut Tape (CT) LT5522EUF#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT5522EUF#TRPBF | |
Description | IC MIXER 400MHZ-2.7GHZ DWN 16QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Mixer IC Cellular, PCS, UMTS Down Converter 400MHz ~ 2.7GHz 16-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT5522EUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, PCS, UMTS | |
Frequency | 400MHz ~ 2.7GHz | |
Number of Mixers | 1 | |
Gain | -0.2dB | |
Noise Figure | 13.9dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 56mA | |
Voltage - Supply | 4.5V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.03000 | ¥125.03 |
10 | ¥114.89800 | ¥1,148.98 |
25 | ¥110.13680 | ¥2,753.42 |
100 | ¥97.03780 | ¥9,703.78 |
250 | ¥92.27536 | ¥23,068.84 |
500 | ¥86.32228 | ¥43,161.14 |
1,000 | ¥79.17825 | ¥79,178.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥76.20166 | ¥190,504.15 |