LT5506EUF#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT5506EUF#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT5506EUF#PBF | |
Description | RF DEMOD IC 40MHZ-500MHZ 16QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Demodulator IC 40MHz ~ 500MHz 16-WQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT5506EUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 80MHz ~ 1GHz | |
RF Frequency | 40MHz ~ 500MHz | |
P1dB | - | |
Gain | 59dB | |
Noise Figure | 6.8dB | |
Current - Supply | 36 mA | |
Voltage - Supply | 1.8V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.36000 | ¥92.36 |
10 | ¥83.43200 | ¥834.32 |
91 | ¥69.07132 | ¥6,285.49 |
273 | ¥65.96678 | ¥18,008.93 |
546 | ¥60.14610 | ¥32,839.77 |
1,001 | ¥52.38531 | ¥52,437.70 |