LT4430IS6#TRMPBF | |
---|---|
DigiKey Part Number | LT4430IS6#TRMPBFTR-ND - Tape & Reel (TR) LT4430IS6#TRMPBFCT-ND - Cut Tape (CT) LT4430IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4430IS6#TRMPBF |
Description | IC OPTOCOUPLER GATE DRVR SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optocoupler Driver PMIC TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT4430IS6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Optocoupler Driver | |
Current - Supply | 1.9mA | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.50000 | ¥49.50 |
10 | ¥44.74100 | ¥447.41 |
25 | ¥42.66240 | ¥1,066.56 |
100 | ¥37.04470 | ¥3,704.47 |
250 | ¥35.37968 | ¥8,844.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥32.25780 | ¥16,128.90 |
1,000 | ¥28.09551 | ¥28,095.51 |
2,500 | ¥27.05499 | ¥67,637.48 |