Overvoltage/Surge Protection IC 27V Adj External Switch 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4363IDE-1#TRPBF

DigiKey Part Number
505-LT4363IDE-1#TRPBFTR-ND - Tape & Reel (TR)
505-LT4363IDE-1#TRPBFCT-ND - Cut Tape (CT)
505-LT4363IDE-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT4363IDE-1#TRPBF
Description
IC SURGE STOPPER HV 12-DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 27V Adj External Switch 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT4363IDE-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
12-WFDFN Exposed Pad
Part Status
Active
Supplier Device Package
12-DFN (4x3)
Voltage - Clamping
27V Adj
Voltage - Working
4 ~ 80V
Technology
External Switch
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,715
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.75000¥76.75
10¥59.65100¥596.51
25¥55.38240¥1,384.56
100¥50.69010¥5,069.01
250¥49.72648¥12,431.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥44.82484¥112,062.10
Manufacturers Standard Package