Overvoltage/Surge Protection IC 27V Adj External Switch 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4356MPMS-1#TRPBF

DigiKey Part Number
505-LT4356MPMS-1#TRPBFTR-ND - Tape & Reel (TR)
505-LT4356MPMS-1#TRPBFCT-ND - Cut Tape (CT)
505-LT4356MPMS-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT4356MPMS-1#TRPBF
Description
IC SURGE STOPPER ADJ 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 27V Adj External Switch 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT4356MPMS-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Part Status
Active
Supplier Device Package
10-MSOP
Voltage - Clamping
27V Adj
Voltage - Working
4 ~ 80V
Technology
External Switch
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,252
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.45000¥148.45
10¥117.95500¥1,179.55
25¥110.33480¥2,758.37
100¥102.74310¥10,274.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥91.49309¥228,732.72
Manufacturers Standard Package