LT4320HN8-1#PBF | |
---|---|
DigiKey Part Number | LT4320HN8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4320HN8-1#PBF |
Description | IC OR CTRLR BRIDGE RECT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel Bridge (1) 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT4320HN8-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Bridge Rectifier | |
FET Type | N-Channel | |
Ratio - Input:Output | Bridge (1) | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Current - Supply | 1.5 mA | |
Voltage - Supply | 9V ~ 72V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.51000 | ¥93.51 |
10 | ¥85.94100 | ¥859.41 |
50 | ¥82.37620 | ¥4,118.81 |
100 | ¥72.58020 | ¥7,258.02 |
250 | ¥69.01812 | ¥17,254.53 |
500 | ¥64.56542 | ¥32,282.71 |
1,000 | ¥59.22210 | ¥59,222.10 |