LT3999EMSE#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3999EMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3999EMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT3999EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3999EMSE#TRPBF |
Description | IC REG PUSH-PULL ADJ 1A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 1A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3999EMSE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.35000 | ¥65.35 |
10 | ¥50.77500 | ¥507.75 |
25 | ¥49.40040 | ¥1,235.01 |
50 | ¥42.53920 | ¥2,126.96 |
100 | ¥40.61820 | ¥4,061.82 |
250 | ¥39.79464 | ¥9,948.66 |
500 | ¥39.10868 | ¥19,554.34 |
1,000 | ¥38.42254 | ¥38,422.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.42254 | ¥96,056.35 |