LT3988IMSE#TRPBF | |
---|---|
DigiKey Part Number | LT3988IMSE#TRPBFTR-ND - Tape & Reel (TR) LT3988IMSE#TRPBFCT-ND - Cut Tape (CT) LT3988IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3988IMSE#TRPBF |
Description | IC REG BUCK ADJ 1A DL 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.75V 2 Output 1A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3988IMSE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.1V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 59.4V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2.15MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.44000 | ¥87.44 |
10 | ¥80.33400 | ¥803.34 |
25 | ¥77.00880 | ¥1,925.22 |
100 | ¥67.84970 | ¥6,784.97 |
250 | ¥64.51976 | ¥16,129.94 |
500 | ¥60.35736 | ¥30,178.68 |
1,000 | ¥55.36223 | ¥55,362.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥53.28091 | ¥133,202.27 |