LT3756EUD#TRPBF | ||
---|---|---|
DigiKey Part Number | LT3756EUD#TRPBFTR-ND - Tape & Reel (TR) LT3756EUD#TRPBFCT-ND - Cut Tape (CT) LT3756EUD#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT3756EUD#TRPBF | |
Description | IC LED DRIVER CTRLR PWM 16QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3756EUD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 100V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.77000 | ¥75.77 |
10 | ¥68.45800 | ¥684.58 |
25 | ¥65.27080 | ¥1,631.77 |
100 | ¥56.67410 | ¥5,667.41 |
250 | ¥54.12652 | ¥13,531.63 |
500 | ¥49.35066 | ¥24,675.33 |
1,000 | ¥42.98283 | ¥42,982.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.39087 | ¥103,477.18 |