LT3514IUFD#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT3514IUFD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3514IUFD#PBF | |
Description | IC REG BUCK ADJ 2A/1A TRPL 28QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 2A, 1A 28-WFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3514IUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 270kHz ~ 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.92000 | ¥89.92 |
10 | ¥81.20900 | ¥812.09 |
73 | ¥77.43055 | ¥5,652.43 |
146 | ¥67.23267 | ¥9,815.97 |
292 | ¥64.21099 | ¥18,749.61 |
511 | ¥58.54536 | ¥29,916.68 |
1,022 | ¥50.99120 | ¥52,113.01 |