Boost, Cuk Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±2.2V 2 Output 50mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Cuk Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±2.2V 2 Output 50mA 10-WFDFN Exposed Pad
Introducing Power by Linear

LT3472EDD#TRPBF

DigiKey Part Number
LT3472EDD#TRPBFTR-ND - Tape & Reel (TR)
LT3472EDD#TRPBFCT-ND - Cut Tape (CT)
LT3472EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3472EDD#TRPBF
Description
IC REG BST CUK ADJ 50MA DL 10DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Boost, Cuk Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±2.2V 2 Output 50mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3472EDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
±34V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.1MHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive and Negative (Dual Rail)
Operating Temperature
0°C ~ 70°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
10-DFN (3x3)
Voltage - Input (Min)
2.2V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,413
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.93000¥63.93
10¥49.36200¥493.62
25¥45.72840¥1,143.21
100¥41.73740¥4,173.74
250¥40.61504¥10,153.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥36.74721¥91,868.03
Manufacturers Standard Package