
DC760A | |
|---|---|
DigiKey Part Number | DC760A-ND |
Manufacturer | |
Manufacturer Product Number | DC760A |
Description | EVAL BOARD FOR LT3472 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3472 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 65mA, 45mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.7V ~ 4.2V |
Packaging Box | Regulator Topology Boost, Inverting |
Part Status Active | Frequency - Switching 1.1MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LT3472 |
Voltage - Output 15V, -8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,387.33000 | ¥1,387.33 |


