LT3470IDDB#TRMPBF | ||
---|---|---|
DigiKey Part Number | LT3470IDDB#TRMPBFTR-ND - Tape & Reel (TR) LT3470IDDB#TRMPBFCT-ND - Cut Tape (CT) LT3470IDDB#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT3470IDDB#TRMPBF | |
Description | IC REG BUCK ADJ 200MA 8DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 200mA 8-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3470IDDB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.71000 | ¥71.71 |
10 | ¥64.78700 | ¥647.87 |
25 | ¥61.77720 | ¥1,544.43 |
100 | ¥53.63990 | ¥5,363.99 |
250 | ¥51.22936 | ¥12,807.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥46.70902 | ¥23,354.51 |
1,000 | ¥40.68205 | ¥40,682.05 |