


LT3088MPST#PBF | |
|---|---|
DigiKey Part Number | 161-LT3088MPST#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3088MPST#PBF |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT3088MPST#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50.5 µA |
Packaging Tube | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -55°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package SOT-223-3 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.6V @ 800mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.23000 | ¥133.23 |
| 10 | ¥105.45900 | ¥1,054.59 |
| 78 | ¥92.06949 | ¥7,181.42 |
| 156 | ¥89.03449 | ¥13,889.38 |
| 312 | ¥86.53625 | ¥26,999.31 |
| 546 | ¥84.84577 | ¥46,325.79 |








