



LT3083EFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3083EFE#TRPBFTR-ND - Tape & Reel (TR) LT3083EFE#TRPBFCT-ND - Cut Tape (CT) LT3083EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3083EFE#TRPBF |
Description | IC REG LINEAR POS ADJ 3A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3083EFE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 85dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 16-TSSOP-EP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.42V @ 3A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.55000 | ¥102.55 |
| 10 | ¥80.50000 | ¥805.00 |
| 25 | ¥74.98920 | ¥1,874.73 |
| 100 | ¥68.93210 | ¥6,893.21 |
| 250 | ¥68.45308 | ¥17,113.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥61.36274 | ¥153,406.85 |






