Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3071MPUFD#TRPBF | |
|---|---|
DigiKey Part Number | LT3071MPUFD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3071MPUFD#TRPBF |
Description | IC REG LINEAR POS PROG 5A 28-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 5A 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3071MPUFD#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 66dB (120Hz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -55°C ~ 125°C |
Voltage - Input (Max) 3V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 28-WFQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 28-QFN (4x5) |
Voltage Dropout (Max) 0.15V @ 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3070MPUFD#PBF | Analog Devices Inc. | 46 | LT3070MPUFD#PBF-ND | ¥267.37000 | Parametric Equivalent |
| LT3070MPUFD#TRPBF | Analog Devices Inc. | 0 | LT3070MPUFD#TRPBF-ND | ¥172.21583 | Parametric Equivalent |
| LT3071MPUFD#PBF | Analog Devices Inc. | 0 | LT3071MPUFD#PBF-ND | ¥267.37000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥172.21583 | ¥430,539.58 |



