


LT3065EDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3065EDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3065EDD#TRPBFCT-ND - Cut Tape (CT) 505-LT3065EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3065EDD#TRPBF |
Description | IC REG LIN POS ADJ 500MA 10DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3065EDD#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 110 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 85dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.51V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3065EDD#PBF | Analog Devices Inc. | 1,221 | 505-LT3065EDD#PBF-ND | ¥52.60000 | Parametric Equivalent |
| LT3065IDD#TRPBF | Analog Devices Inc. | 8,149 | 505-LT3065IDD#TRPBFCT-ND | ¥59.05000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.60000 | ¥52.60 |
| 10 | ¥40.39900 | ¥403.99 |
| 25 | ¥37.33720 | ¥933.43 |
| 100 | ¥33.97650 | ¥3,397.65 |
| 250 | ¥32.77168 | ¥8,192.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥29.77176 | ¥74,429.40 |




