LT3063IMS8E-3.3#PBF | |
---|---|
DigiKey Part Number | LT3063IMS8E-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3063IMS8E-3.3#PBF |
Description | IC REG LINEAR 3.3V 200MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3063IMS8E-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.53V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | 73dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.11000 | ¥48.11 |
10 | ¥43.21400 | ¥432.14 |
50 | ¥40.85620 | ¥2,042.81 |
100 | ¥35.40860 | ¥3,540.86 |
250 | ¥33.59264 | ¥8,398.16 |
500 | ¥30.14276 | ¥15,071.38 |
1,000 | ¥25.42156 | ¥25,421.56 |
2,500 | ¥24.15049 | ¥60,376.23 |