LT3023EMSE#PBF | |
---|---|
DigiKey Part Number | LT3023EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3023EMSE#PBF |
Description | IC REG LINEAR POS ADJ 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3023EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 100mA, 0.45V @ 100mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥42.62300 | ¥426.23 |
50 | ¥40.29640 | ¥2,014.82 |
100 | ¥34.92340 | ¥3,492.34 |
250 | ¥33.13260 | ¥8,283.15 |
500 | ¥29.72982 | ¥14,864.91 |
1,000 | ¥25.07332 | ¥25,073.32 |
2,500 | ¥23.81965 | ¥59,549.12 |