LT3014HVIS5#TRMPBF | ||
---|---|---|
DigiKey Part Number | LT3014HVIS5#TRMPBFTR-ND - Tape & Reel (TR) LT3014HVIS5#TRMPBFCT-ND - Cut Tape (CT) LT3014HVIS5#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT3014HVIS5#TRMPBF | |
Description | IC REG LIN POS ADJ 20MA TSOT23-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3014HVIS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.57V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.17800 | ¥461.78 |
25 | ¥43.65400 | ¥1,091.35 |
100 | ¥37.83360 | ¥3,783.36 |
250 | ¥35.89356 | ¥8,973.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥32.20724 | ¥16,103.62 |
1,000 | ¥27.16276 | ¥27,162.76 |
2,500 | ¥25.80460 | ¥64,511.50 |