LT1999IMS8-20#TRPBF | ||
---|---|---|
DigiKey Part Number | LT1999IMS8-20#TRPBFTR-ND - Tape & Reel (TR) LT1999IMS8-20#TRPBFCT-ND - Cut Tape (CT) LT1999IMS8-20#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT1999IMS8-20#TRPBF | |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1999IMS8-20#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 137.5 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.8mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.81000 | ¥50.81 |
10 | ¥45.90100 | ¥459.01 |
25 | ¥43.76440 | ¥1,094.11 |
100 | ¥38.00130 | ¥3,800.13 |
250 | ¥36.29324 | ¥9,073.31 |
500 | ¥33.09090 | ¥16,545.45 |
1,000 | ¥28.82110 | ¥28,821.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.75365 | ¥69,384.12 |