LT1999HMS8-50#PBF | |
---|---|
DigiKey Part Number | 505-LT1999HMS8-50#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1999HMS8-50#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1999HMS8-50#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 1.2 MHz | |
Current - Input Bias | 137.5 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.8mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.77000 | ¥59.77 |
10 | ¥54.02100 | ¥540.21 |
50 | ¥51.50540 | ¥2,575.27 |
100 | ¥44.72170 | ¥4,472.17 |
250 | ¥42.71204 | ¥10,678.01 |
500 | ¥38.94322 | ¥19,471.61 |
1,000 | ¥33.91828 | ¥33,918.28 |
2,500 | ¥32.66210 | ¥81,655.25 |