Direct
Similar
Similar



LT1963AES8-2.5 | |
|---|---|
DigiKey Part Number | LT1963AES8-2.5-ND |
Manufacturer | |
Manufacturer Product Number | LT1963AES8-2.5 |
Description | IC REG LINEAR 1.5A 8-SO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 1.5A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AES8-2.5 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SO |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963AES8-2.5#PBF | Analog Devices Inc. | 0 | LT1963AES8-2.5#PBF-ND | ¥59.71000 | Direct |
| MIC5209-2.5YM | Microchip Technology | 349 | MIC5209-2.5YM-ND | ¥13.31000 | Similar |
| SC1565IS-2.5TRT | Semtech Corporation | 1,836 | SC1565IS-2.5CT-ND | ¥16.13000 | Similar |








