LT1939EDD#PBF | ||
---|---|---|
DigiKey Part Number | LT1939EDD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1939EDD#PBF | |
Description | IC REG DL BUCK/LINEAR 12DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 500kHz ~ 2.4MHz 12-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1939EDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz ~ 2.4MHz | |
Voltage/Current - Output 1 | 0.8V ~ 24.25V, 2A | |
Voltage/Current - Output 2 | 0.8V ~ 24.25V, 1A | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.24000 | ¥72.24 |
10 | ¥65.24800 | ¥652.48 |
25 | ¥62.21040 | ¥1,555.26 |
121 | ¥54.01686 | ¥6,536.04 |
363 | ¥51.58931 | ¥18,726.92 |
605 | ¥47.03739 | ¥28,457.62 |
1,089 | ¥40.96803 | ¥44,614.18 |