


LT1935ES5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1935ES5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1935ES5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1935ES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1935ES5#TRMPBF |
Description | IC REG BST FLYBACK ADJ TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1935ES5#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR64010XMF/NOPB | Texas Instruments | 1,312 | 296-38770-1-ND | ¥21.67000 | Similar |
| LMR64010XMFX/NOPB | Texas Instruments | 4,245 | 296-38771-1-ND | ¥16.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.52000 | ¥73.52 |
| 10 | ¥57.08800 | ¥570.88 |
| 25 | ¥52.97760 | ¥1,324.44 |
| 100 | ¥48.45720 | ¥4,845.72 |
| 250 | ¥47.44928 | ¥11,862.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥45.00466 | ¥22,502.33 |
| 1,000 | ¥43.93601 | ¥43,936.01 |
| 1,500 | ¥43.40072 | ¥65,101.08 |

















