10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55B106M035C0200

DigiKey Part Number
3581-T55B106M035C0200TR-ND - Tape & Reel (TR)
3581-T55B106M035C0200CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T55B106M035C0200
Description
CAP TANT POLY 10UF 35V 1411
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Manufacturer
Vishay Polytech
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
10 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,450
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.19000¥8.19
10¥5.25100¥52.51
50¥4.07720¥203.86
100¥3.71570¥371.57
500¥3.10506¥1,552.53
1,000¥2.91617¥2,916.17
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.76069¥5,521.38
6,000¥2.56859¥15,411.54
10,000¥2.49753¥24,975.30
Manufacturers Standard Package