Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT1813IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1813IS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1813IS8#TRPBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1813IS8#TRPBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 3mA (x2 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 750V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 8-SO |
-3db Bandwidth 200 MHz | Base Product Number |
Current - Input Bias 900 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1813CS8 | Analog Devices Inc. | 0 | LT1813CS8-ND | ¥0.00000 | Parametric Equivalent |
| LT1813CS8#PBF | Analog Devices Inc. | 140 | LT1813CS8#PBF-ND | ¥36.06000 | Parametric Equivalent |
| LT1813CS8#TR | Analog Devices Inc. | 0 | LT1813CS8#TR-ND | ¥0.00000 | Parametric Equivalent |
| LT1813CS8#TRPBF | Analog Devices Inc. | 4,409 | 505-LT1813CS8#TRPBFCT-ND | ¥36.06000 | Parametric Equivalent |
| LT1813DS8 | Analog Devices Inc. | 0 | LT1813DS8-ND | ¥0.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥23.56056 | ¥58,901.40 |



