Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

LT1813HVDS8 | |
|---|---|
DigiKey Part Number | LT1813HVDS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1813HVDS8 |
Description | IC OPAMP VFB 100MHZ 8SO |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1813HVDS8 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 3mA (x2 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 750V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 8-SO |
-3db Bandwidth 200 MHz | Base Product Number |
Current - Input Bias 900 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1813CS8#PBF | Analog Devices Inc. | 140 | LT1813CS8#PBF-ND | ¥36.06000 | Parametric Equivalent |
| LT1813CS8#TRPBF | Analog Devices Inc. | 4,409 | 505-LT1813CS8#TRPBFCT-ND | ¥36.06000 | Parametric Equivalent |
| LT1813DS8#PBF | Analog Devices Inc. | 0 | 505-LT1813DS8#PBF-ND | ¥18.69737 | Parametric Equivalent |
| LT1813DS8#TRPBF | Analog Devices Inc. | 0 | LT1813DS8#TRPBF-ND | ¥17.20765 | Parametric Equivalent |
| LT1813HVCS8#PBF | Analog Devices Inc. | 0 | 505-LT1813HVCS8#PBF-ND | ¥42.43000 | Parametric Equivalent |



