
LT1804IDD#PBF | |
|---|---|
DigiKey Part Number | LT1804IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1804IDD#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1804IDD#PBF Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 100V/µs | Supplier Device Package 8-DFN (3x3) |
Gain Bandwidth Product 83 MHz | Base Product Number |
Current - Input Bias 2.5 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.84000 | ¥75.84 |
| 10 | ¥58.94000 | ¥589.40 |
| 25 | ¥54.71440 | ¥1,367.86 |
| 121 | ¥49.56124 | ¥5,996.91 |
| 363 | ¥47.10617 | ¥17,099.54 |
| 605 | ¥46.19838 | ¥27,950.02 |
| 1,089 | ¥45.30287 | ¥49,334.83 |








