LT1790BIS6-5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT1790BIS6-5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1790BIS6-5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1790BIS6-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790BIS6-5#TRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790BIS6-5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 80µVp-p | |
Noise - 10Hz to 10kHz | 118µVrms | |
Voltage - Input | 5.5V ~ 18V | |
Current - Supply | 80µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥36.70400 | ¥367.04 |
25 | ¥34.69920 | ¥867.48 |
100 | ¥30.07330 | ¥3,007.33 |
250 | ¥28.53076 | ¥7,132.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.60068 | ¥12,800.34 |
1,000 | ¥21.59091 | ¥21,590.91 |
2,500 | ¥20.51135 | ¥51,278.38 |