LT1790BCS6-1.25#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT1790BCS6-1.25#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1790BCS6-1.25#TRMPBFCT-ND - Cut Tape (CT) 505-LT1790BCS6-1.25#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1790BCS6-1.25#TRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1790BCS6-1.25#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 14µVrms | |
Voltage - Input | 2.6V ~ 18V | |
Current - Supply | 75µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.60500 | ¥296.05 |
25 | ¥27.98600 | ¥699.65 |
100 | ¥24.25360 | ¥2,425.36 |
250 | ¥23.01032 | ¥5,752.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.64702 | ¥10,323.51 |
1,000 | ¥17.41315 | ¥17,413.15 |
2,500 | ¥16.54250 | ¥41,356.25 |
5,000 | ¥15.92059 | ¥79,602.95 |