LT1790ACS6-4.096#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LT1790ACS6-4.096#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1790ACS6-4.096#TRMPBFCT-ND - Cut Tape (CT) 505-LT1790ACS6-4.096#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT1790ACS6-4.096#TRMPBF | |
Description | IC VREF SERIES 0.05% TSOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 5 mA TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1790ACS6-4.096#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 5 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 60µVp-p | |
Noise - 10Hz to 10kHz | 89µVrms | |
Voltage - Input | 4.6V ~ 18V | |
Current - Supply | 80µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.06000 | ¥68.06 |
10 | ¥61.50400 | ¥615.04 |
25 | ¥58.64120 | ¥1,466.03 |
100 | ¥50.91770 | ¥5,091.77 |
250 | ¥48.62920 | ¥12,157.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥44.33852 | ¥22,169.26 |
1,000 | ¥38.61743 | ¥38,617.43 |