Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1784IS5#TRMPBF

DigiKey Part Number
LT1784IS5#TRMPBFTR-ND - Tape & Reel (TR)
LT1784IS5#TRMPBFCT-ND - Cut Tape (CT)
LT1784IS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1784IS5#TRMPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1784IS5#TRMPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1.6 mV
Mfr
Current - Supply
500µA
Series
Current - Output / Channel
27 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
18 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-5 Thin, TSOT-23-5
Slew Rate
2.2V/µs
Supplier Device Package
TSOT-23-5
Gain Bandwidth Product
2.6 MHz
Base Product Number
Current - Input Bias
250 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2381IDBVTTexas Instruments932296-12223-1-ND¥18.69000Similar
TLV2401CDBVRTexas Instruments2,651296-TLV2401CDBVRCT-ND¥14.31000Similar
TLV2401CDBVTTexas Instruments1,331296-26791-1-ND¥20.51000Similar
TLV2401IDBVRTexas Instruments3,478296-32372-1-ND¥14.06000Similar
TLV2401IDBVTTexas Instruments4,685296-10531-1-ND¥20.51000Similar
In-Stock: 690
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.12000¥38.12
10¥28.93700¥289.37
25¥26.63920¥665.98
100¥24.11370¥2,411.37
250¥22.90956¥5,727.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥22.18376¥11,091.88
1,000¥21.58618¥21,586.18
1,500¥21.28697¥31,930.46
2,500¥20.95541¥52,388.53
3,500¥20.76173¥72,666.05
Manufacturers Standard Package