
TLV2401CDBVR | |
|---|---|
DigiKey Part Number | 296-TLV2401CDBVRTR-ND - Tape & Reel (TR) 296-TLV2401CDBVRCT-ND - Cut Tape (CT) 296-TLV2401CDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2401CDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2401CDBVR Models |
Category | Voltage - Input Offset 390 µV |
Mfr | Current - Supply 900nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 200 µA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0025V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5.5 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 100 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1784CS5#TRMPBF | Analog Devices Inc. | 611 | LT1784CS5#TRMPBFCT-ND | ¥27.37000 | Similar |
| LT1784IS5#TRMPBF | Analog Devices Inc. | 690 | LT1784IS5#TRMPBFCT-ND | ¥38.12000 | Similar |
| LT1784IS5#TRPBF | Analog Devices Inc. | 2,867 | 505-LT1784IS5#TRPBFCT-ND | ¥38.12000 | Similar |
| LT6003CS5#TRMPBF | Analog Devices Inc. | 3,870 | 505-LT6003CS5#TRMPBFCT-ND | ¥24.98000 | Similar |
| LT6003CS5#TRPBF | Analog Devices Inc. | 4,922 | 505-LT6003CS5#TRPBFCT-ND | ¥24.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 10 | ¥10.51100 | ¥105.11 |
| 25 | ¥9.55000 | ¥238.75 |
| 100 | ¥8.49910 | ¥849.91 |
| 250 | ¥7.99676 | ¥1,999.19 |
| 500 | ¥7.69424 | ¥3,847.12 |
| 1,000 | ¥7.65512 | ¥7,655.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.72669 | ¥23,180.07 |
| 6,000 | ¥7.56372 | ¥45,382.32 |
| 9,000 | ¥7.48210 | ¥67,338.90 |

