
TLV2401IDBVR | |
|---|---|
DigiKey Part Number | 296-32372-2-ND - Tape & Reel (TR) 296-32372-1-ND - Cut Tape (CT) 296-32372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2401IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2401IDBVR Models |
Category | Voltage - Input Offset 390 µV |
Mfr | Current - Supply 900nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 200 µA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0025V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5.5 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 100 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥10.28800 | ¥102.88 |
| 25 | ¥9.34520 | ¥233.63 |
| 100 | ¥8.31220 | ¥831.22 |
| 250 | ¥7.81976 | ¥1,954.94 |
| 500 | ¥7.52272 | ¥3,761.36 |
| 1,000 | ¥7.47798 | ¥7,477.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.55220 | ¥22,656.60 |
| 6,000 | ¥7.39219 | ¥44,353.14 |
| 9,000 | ¥7.31208 | ¥65,808.72 |


