LT1762EMS8-3#TRPBF | |
---|---|
DigiKey Part Number | LT1762EMS8-3#TRPBFTR-ND - Tape & Reel (TR) LT1762EMS8-3#TRPBFCT-ND - Cut Tape (CT) LT1762EMS8-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1762EMS8-3#TRPBF |
Description | IC REG LINEAR 3V 150MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1762EMS8-3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥32.16400 | ¥321.64 |
25 | ¥30.40760 | ¥760.19 |
100 | ¥26.35450 | ¥2,635.45 |
250 | ¥25.00272 | ¥6,250.68 |
500 | ¥22.43500 | ¥11,217.50 |
1,000 | ¥18.92107 | ¥18,921.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.97502 | ¥44,937.55 |