Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1678IS8#TR | |
|---|---|
DigiKey Part Number | LT1678IS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1678IS8#TR |
Description | IC OPAMP GP 20MHZ RRO 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1678IS8#TR Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Series | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 6V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 20 MHz | Base Product Number |
Current - Input Bias 2 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1678IS8#TRPBF | Analog Devices Inc. | 1,985 | LT1678IS8#TRPBFCT-ND | ¥80.05000 | Direct |
| ADA4084-2ARZ | Analog Devices Inc. | 0 | 505-ADA4084-2ARZ-ND | ¥78.65000 | Similar |
| ADA4084-2ARZ-R7 | Analog Devices Inc. | 0 | ADA4084-2ARZ-R7CT-ND | ¥78.65000 | Similar |
| ADA4084-2ARZ-RL | Analog Devices Inc. | 0 | ADA4084-2ARZ-RLCT-ND | ¥78.65000 | Similar |
| OP284ESZ | Analog Devices Inc. | 4,293 | 505-OP284ESZ-ND | ¥130.00000 | Similar |



