LT1671CS8#TRPBF | ||
---|---|---|
DigiKey Part Number | LT1671CS8#TRPBFTR-ND - Tape & Reel (TR) LT1671CS8#TRPBFCT-ND - Cut Tape (CT) LT1671CS8#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT1671CS8#TRPBF | |
Description | IC COMPARATOR 1 W/LATCH 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Comparator with Latch CMOS, Complementary, TTL 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1671CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 2.5mV @ ±5V | |
Current - Input Bias (Max) | 0.28µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 800µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 80ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥48.93600 | ¥489.36 |
25 | ¥46.26800 | ¥1,156.70 |
100 | ¥40.09770 | ¥4,009.77 |
250 | ¥38.04112 | ¥9,510.28 |
500 | ¥34.13414 | ¥17,067.07 |
1,000 | ¥28.78788 | ¥28,787.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.34849 | ¥68,371.23 |