Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1632CS8#TRPBF

DigiKey Part Number
161-LT1632CS8#TRPBFTR-ND - Tape & Reel (TR)
161-LT1632CS8#TRPBFCT-ND - Cut Tape (CT)
161-LT1632CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1632CS8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1632CS8#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
4.6mA (x2 Channels)
Series
Current - Output / Channel
70 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
45V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
45 MHz
Base Product Number
Current - Input Bias
1.15 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM7322QMA/NOPBTexas Instruments50296-39772-5-ND¥131.00000Similar
In-Stock: 501
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.65000¥100.65
10¥78.96200¥789.62
25¥73.54000¥1,838.50
100¥67.58240¥6,758.24
250¥67.06140¥16,765.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥60.13568¥150,339.20
Manufacturers Standard Package