LT1584IT-3.3#PBF | |
---|---|
DigiKey Part Number | LT1584IT-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1584IT-3.3#PBF |
Description | IC REG LINEAR 3.3V 7A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 7A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1584IT-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 7A | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.63000 | ¥157.63 |
10 | ¥144.83000 | ¥1,448.30 |
50 | ¥138.82900 | ¥6,941.45 |
100 | ¥122.31890 | ¥12,231.89 |
250 | ¥116.31556 | ¥29,078.89 |
500 | ¥108.81138 | ¥54,405.69 |