LT1575CS8-3.5#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT1575CS8-3.5#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1575CS8-3.5#PBF | |
Description | IC LNR REG CTRLR 1OUT 8SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1575CS8-3.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 12mA | |
Voltage - Input | 10V ~ 20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥43.53830 | ¥4,353.83 |