LT1509CN#PBF | |
---|---|
DigiKey Part Number | LT1509CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1509CN#PBF |
Description | IC PFC CTR AV CURR 100KHZ 20DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 100kHz 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1509CN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 100kHz | |
Voltage - Supply | 27V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.89000 | ¥95.89 |
18 | ¥86.63611 | ¥1,559.45 |
36 | ¥82.60667 | ¥2,973.84 |
108 | ¥71.72769 | ¥7,746.59 |
252 | ¥68.50373 | ¥17,262.94 |
504 | ¥62.45944 | ¥31,479.56 |
1,008 | ¥54.40012 | ¥54,835.32 |