Direct
Similar
Similar
Similar

LT1496CS | |
|---|---|
DigiKey Part Number | LT1496CS-ND |
Manufacturer | |
Manufacturer Product Number | LT1496CS |
Description | IC OPAMP GP 2.7KHZ RRO 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1496CS Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1µA (x4 Channels) |
Series | Current - Output / Channel 1.5 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.001V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 2.7 kHz | Base Product Number |
Current - Input Bias 250 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1496CS#PBF | Analog Devices Inc. | 777 | LT1496CS#PBF-ND | ¥104.78000 | Direct |
| OP484ESZ | Analog Devices Inc. | 1,131 | 505-OP484ESZ-ND | ¥251.33000 | Similar |
| OP484ESZ-REEL | Analog Devices Inc. | 2,885 | OP484ESZ-REELCT-ND | ¥251.33000 | Similar |
| OP484FSZ | Analog Devices Inc. | 12 | 505-OP484FSZ-ND | ¥165.90000 | Similar |
| OP484FSZ-REEL | Analog Devices Inc. | 0 | 505-OP484FSZ-REELTR-ND | ¥103.12920 | Similar |



